Direct

MLX90365KGO-ABB-000-RE | |
|---|---|
DigiKey Part Number | MLX90365KGO-ABB-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90365KGO-ABB-000-RE |
Description | SENSOR ROTARY 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Melexis Technologies NV | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Grade Automotive |
For Measuring Linear, Rotary Position | Qualification AEC-Q100 |
Technology Hall Effect | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 16-TSSOP |
Output Analog Voltage | Base Product Number |
Actuator Type External Magnet, Not Included |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90365KGO-ABD-000-RE | Melexis Technologies NV | 0 | MLX90365KGO-ABD-000-RE-ND | 9,66615 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 24,66305 zł | 110 983,72 zł |
| Unit Price without VAT: | 24,66305 zł |
|---|---|
| Unit Price with VAT: | 30,33555 zł |




