Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90365KGO-ABD-000-RE

DigiKey Part Number
MLX90365KGO-ABD-000-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90365KGO-ABD-000-RE
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Melexis Technologies NV
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
For Measuring
Linear, Rotary Position
Qualification
AEC-Q100
Technology
Hall Effect
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Supplier Device Package
16-TSSOP
Output
Analog Voltage
Base Product Number
Actuator Type
External Magnet, Not Included
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
4 5009,66615 zł43 497,68 zł
Manufacturers Standard Package
Unit Price without VAT:9,66615 zł
Unit Price with VAT:11,88936 zł