



SMAJ5919B-TP | |
|---|---|
DigiKey Part Number | SMAJ5919BTPMSTR-ND - Tape & Reel (TR) SMAJ5919BTPMSCT-ND - Cut Tape (CT) SMAJ5919BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5919B-TP |
Description | DIODE ZENER 5.6V 1.5W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,45600 zł | 14,56 zł |
| 100 | 0,93180 zł | 93,18 zł |
| 500 | 0,70624 zł | 353,12 zł |
| 1 000 | 0,48790 zł | 487,90 zł |
| 2 000 | 0,48493 zł | 969,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,45488 zł | 3 411,60 zł |
| 15 000 | 0,44578 zł | 6 686,70 zł |
| 22 500 | 0,39619 zł | 8 914,27 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

