5.6 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 551 In Stock | 1 : 0,59000 zł Cut Tape (CT) 1 500 : 0,47943 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 5 Ohms | 10 µA @ 2 V | - | - | Automotive | AEC-Q101 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | ||
18 202 In Stock | 1 : 0,62000 zł Cut Tape (CT) 3 000 : 0,43920 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 1 W | 4 Ohms | 10 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
24 001 In Stock | 1 : 0,91000 zł Cut Tape (CT) 7 500 : 0,42683 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
45 181 In Stock 1 285 000 Factory | 1 : 1,10000 zł Cut Tape (CT) 5 000 : 0,30012 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
78 040 In Stock | 1 : 1,32000 zł Cut Tape (CT) 5 000 : 0,32574 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1.5 W | 2 Ohms | 2.5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
53 185 In Stock | 1 : 1,32000 zł Cut Tape (CT) 2 500 : 0,26901 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 3 W | 2 Ohms | 5 µA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
40 930 In Stock | 1 : 1,32000 zł Cut Tape (CT) 7 500 : 0,36944 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 3 W | 2 Ohms | 5 µA @ 3 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
9 065 In Stock | 1 : 1,90000 zł Cut Tape (CT) 5 000 : 0,88938 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1.5 W | 2 Ohms | 2.5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | |||
35 098 In Stock | 1 : 2,85000 zł Cut Tape (CT) 3 000 : 1,11996 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
44 368 In Stock | 1 : 3,15000 zł Cut Tape (CT) 3 000 : 0,75433 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
114 797 In Stock | 10 000 : 0,08418 zł Tape & Box (TB) 1 : 0,37000 zł Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 5.6 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
68 627 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,06222 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
63 810 In Stock | 1 : 0,37000 zł Cut Tape (CT) 10 000 : 0,12330 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
55 952 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,08784 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
46 926 In Stock | 1 : 0,37000 zł Cut Tape (CT) 5 000 : 0,07320 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
38 033 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,10248 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
32 330 In Stock | 1 : 0,37000 zł Cut Tape (CT) 5 000 : 0,17859 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 1.3 W | 5 Ohms | 10 µA @ 2 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
14 289 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,18725 zł Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 410 mW | 40 Ohms | 100 nA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
13 631 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,09150 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 350 mW | 40 Ohms | 1 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
3 154 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,06588 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2 512 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,07732 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
2 461 In Stock | 1 : 0,37000 zł Cut Tape (CT) 3 000 : 0,16403 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | - | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock 51 000 Marketplace Check Lead Time | 1 : 0,40000 zł Cut Tape (CT) 3 000 : 0,09113 zł Tape & Reel (TR) 14 286 : 0,07290 zł Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
50 592 In Stock | 1 : 0,40000 zł Cut Tape (CT) 3 000 : 0,05124 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 225 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
23 522 In Stock | 1 : 0,40000 zł Cut Tape (CT) 3 000 : 0,12078 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±3% | 200 mW | 11 Ohms | 500 nA @ 2.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |