SF65G-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,51530 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 322
Unit Price: 4,17000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 450
Unit Price: 4,17000 zł
Datasheet
Diode 300 V 6A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF65G-BP

DigiKey Part Number
353-SF65G-BP-ND
Manufacturer
Manufacturer Product Number
SF65G-BP
Description
DIODE STANDARD 300V 6A DO201AD
Customer Reference
Detailed Description
Diode 300 V 6A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12 0000,41122 zł4 934,64 zł
Unit Price without VAT:0,41122 zł
Unit Price with VAT:0,50580 zł