Similar
Similar



UF5403-E3/73 | |
|---|---|
DigiKey Part Number | UF5403-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5403-E3/73 |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP30F | onsemi | 835 | EGP30FCT-ND | 4,45000 zł | Similar |
| HER304GA-G | Comchip Technology | 0 | HER304GA-G-ND | 0,91431 zł | Similar |
| HER304GT-G | Comchip Technology | 0 | HER304GT-G-ND | 0,91431 zł | Similar |
| STTH3R02 | STMicroelectronics | 4 397 | 497-6084-1-ND | 2,41000 zł | Similar |
| UF3004-G | Comchip Technology | 0 | UF3004-G-ND | 0,65042 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,59757 zł | 3 195,14 zł |
| Unit Price without VAT: | 1,59757 zł |
|---|---|
| Unit Price with VAT: | 1,96501 zł |




