
EMZA160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZA160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZA160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 zł | 3,78 zł |
| 10 | 2,40300 zł | 24,03 zł |
| 50 | 1,82240 zł | 91,12 zł |
| 100 | 1,63900 zł | 163,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32298 zł | 661,49 zł |
| 1 000 | 1,22326 zł | 1 223,26 zł |
| 1 500 | 1,17296 zł | 1 759,44 zł |
| 2 500 | 1,11685 zł | 2 792,12 zł |
| 3 500 | 1,08387 zł | 3 793,54 zł |
| 5 000 | 1,05201 zł | 5 260,05 zł |
| Unit Price without VAT: | 3,78000 zł |
|---|---|
| Unit Price with VAT: | 4,64940 zł |

