Parametric Equivalent
Parametric Equivalent



AZ23C13-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C13-TP-ND |
Manufacturer | |
Manufacturer Product Number | AZ23C13-TP |
Description | DIODE ZENER ARRAY 13V SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 13 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15178 zł | 455,34 zł |
| Unit Price without VAT: | 0,15178 zł |
|---|---|
| Unit Price with VAT: | 0,18669 zł |




