
AZ23C13 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C13RFGTR-ND - Tape & Reel (TR) 1801-AZ23C13RFGCT-ND - Cut Tape (CT) 1801-AZ23C13RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C13 RFG |
Description | DIODE ZENER ARRAY 13V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C13 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 13 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 zł | 1,25 zł |
| 10 | 0,75600 zł | 7,56 zł |
| 100 | 0,47320 zł | 47,32 zł |
| 500 | 0,35040 zł | 175,20 zł |
| 1 000 | 0,31064 zł | 310,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25998 zł | 779,94 zł |
| 6 000 | 0,23442 zł | 1 406,52 zł |
| 9 000 | 0,22138 zł | 1 992,42 zł |
| 15 000 | 0,20672 zł | 3 100,80 zł |
| 21 000 | 0,19803 zł | 4 158,63 zł |
| 30 000 | 0,18959 zł | 5 687,70 zł |
| 75 000 | 0,17105 zł | 12 828,75 zł |
| 150 000 | 0,15960 zł | 23 940,00 zł |
| Unit Price without VAT: | 1,25000 zł |
|---|---|
| Unit Price with VAT: | 1,53750 zł |

