Parametric Equivalent

L130-2790003000X25 | |
|---|---|
DigiKey Part Number | 1416-L130-2790003000X25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-2790003000X25 |
Description | LED LUXEON WARM WHT 2700K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D Line White, Warm 2700K 6V 120mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 97lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 135 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-2790003000X21 | Lumileds | 35 000 | 1416-L130-2790003000X21CT-ND | 0,86000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,23387 zł | 9 354,80 zł |
| Unit Price without VAT: | 0,23387 zł |
|---|---|
| Unit Price with VAT: | 0,28766 zł |


