
L130-2790003000X21 | |
|---|---|
DigiKey Part Number | 1416-L130-2790003000X21TR-ND - Tape & Reel (TR) 1416-L130-2790003000X21CT-ND - Cut Tape (CT) 1416-L130-2790003000X21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2790003000X21 |
Description | LED LUXEON WARM WHT 2700K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D Line White, Warm 2700K 6V 120mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 97lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 135 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,59600 zł | 5,96 zł |
| 100 | 0,41690 zł | 41,69 zł |
| 500 | 0,33488 zł | 167,44 zł |
| 1 000 | 0,30766 zł | 307,66 zł |
| 2 000 | 0,28445 zł | 568,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25143 zł | 1 257,15 zł |
| 10 000 | 0,23595 zł | 2 359,50 zł |
| 15 000 | 0,22800 zł | 3 420,00 zł |
| 25 000 | 0,21902 zł | 5 475,50 zł |
| 35 000 | 0,21368 zł | 7 478,80 zł |
| 50 000 | 0,20846 zł | 10 423,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

