Direct
Similar



V18MLE0603H | |
|---|---|
DigiKey Part Number | F2188TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18MLE0603H |
Description | VARISTOR 25V 0603 |
Customer Reference | |
Detailed Description | 25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |



