
CG0603MLE-18E | |
|---|---|
DigiKey Part Number | CG0603MLE-18ETR-ND - Tape & Reel (TR) CG0603MLE-18ECT-ND - Cut Tape (CT) CG0603MLE-18EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLE-18E |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLE-18E Models |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Capacitance @ Frequency 50 pF @ 1 MHz |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCV |
Part Status Active | Package / Case 0603 (1608 Metric) |
Maximum AC Volts 8.5 V | Base Product Number |
Maximum DC Volts 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,50600 zł | 5,06 zł |
| 25 | 0,44520 zł | 11,13 zł |
| 100 | 0,37920 zł | 37,92 zł |
| 250 | 0,34760 zł | 86,90 zł |
| 500 | 0,32864 zł | 164,32 zł |
| 1 000 | 0,31301 zł | 313,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28955 zł | 1 158,20 zł |
| 8 000 | 0,28083 zł | 2 246,64 zł |
| 12 000 | 0,27646 zł | 3 317,52 zł |
| 20 000 | 0,27162 zł | 5 432,40 zł |
| 28 000 | 0,26879 zł | 7 526,12 zł |
| 40 000 | 0,26608 zł | 10 643,20 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

