Similar
Similar
Similar
Similar
Similar

3KP33C-B | |
|---|---|
DigiKey Part Number | 3KP33C-B-ND |
Manufacturer | |
Manufacturer Product Number | 3KP33C-B |
Description | TVS DIODE 33VWM 55.97VC P600 |
Customer Reference | |
Detailed Description | 55.97V Clamp 56.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP33C-B Models |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 34.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 55.97V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP33CA-B | Littelfuse Inc. | 539 | 5KP33CA-B-ND | 11,92000 zł | Direct |
| 15KPA33CAE3/TR13 | Microchip Technology | 0 | 15KPA33CAE3/TR13-ND | 48,93901 zł | Similar |
| 15KPA33CE3/TR13 | Microchip Technology | 0 | 15KPA33CE3/TR13-ND | 48,49663 zł | Similar |
| 30KPA33CAE3/TR13 | Microchip Technology | 0 | 30KPA33CAE3/TR13-ND | 86,43128 zł | Similar |
| 30KPA33CE3/TR13 | Microchip Technology | 0 | 30KPA33CE3/TR13-ND | 86,43128 zł | Similar |




