
BZW50-33BRL | |
|---|---|
DigiKey Part Number | 497-16157-2-ND - Tape & Reel (TR) 497-16157-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-33BRL |
Description | TVS DIODE 33VWM 76VC R6 |
Customer Reference | |
Detailed Description | 76V Clamp 789A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-33BRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.6V | |
Voltage - Clamping (Max) @ Ipp | 76V | |
Current - Peak Pulse (10/1000µs) | 789A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2875pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 zł | 13,83 zł |
| 10 | 9,05400 zł | 90,54 zł |
| 100 | 6,34050 zł | 634,05 zł |
| 500 | 5,18234 zł | 2 591,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,81037 zł | 4 810,37 zł |
| 2 000 | 4,58183 zł | 9 163,66 zł |
| Unit Price without VAT: | 13,83000 zł |
|---|---|
| Unit Price with VAT: | 17,01090 zł |

