16R1100GMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 313
Unit Price: 4,56000 zł
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,02000 zł
Datasheet
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16R1100GMR

DigiKey Part Number
16R1100GMR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16R1100GMR
Description
PTC RESET FUSE 16V 11A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
11 A
Current - Trip (It)
18.7 A
Current - Max
100 A
Time to Trip
7 s
Resistance - Initial (Ri) (Min)
3.7 mOhms
Resistance - Post Trip (R1) (Max)
8.9 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" L x 0.118" W (17.50mm x 3.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types