



RGEF1100-2 | |
|---|---|
DigiKey Part Number | RGEF1100-2HFTR-ND - Tape & Reel (TR) RGEF1100-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 18.7 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 3.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.669" L x 0.098" W (17.00mm x 2.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 5 | 3,77000 zł | 18,85 zł |
| 10 | 3,47600 zł | 34,76 zł |
| 50 | 2,88420 zł | 144,21 zł |
| 100 | 2,66150 zł | 266,15 zł |
| 250 | 2,39204 zł | 598,01 zł |
| 500 | 2,20576 zł | 1 102,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,74276 zł | 1 742,76 zł |
| 2 000 | 1,60570 zł | 3 211,40 zł |
| 3 000 | 1,53016 zł | 4 590,48 zł |
| 5 000 | 1,52294 zł | 7 614,70 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |


