
089107.5U | |
|---|---|
DigiKey Part Number | F4282-ND |
Manufacturer | |
Manufacturer Product Number | 089107.5U |
Description | FUSE AUTO 7.5A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 53.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 5 | 2,32000 zł | 11,60 zł |
| 10 | 2,13700 zł | 21,37 zł |
| 50 | 1,77320 zł | 88,66 zł |
| 100 | 1,63600 zł | 163,60 zł |
| 250 | 1,47036 zł | 367,59 zł |
| 500 | 1,35610 zł | 678,05 zł |
| 1 000 | 1,25024 zł | 1 250,24 zł |
| 5 000 | 1,05659 zł | 5 282,95 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |



