
0308.250UR | |
|---|---|
DigiKey Part Number | 18-0308.250URTR-ND - Tape & Reel (TR) 18-0308.250URCT-ND - Cut Tape (CT) 18-0308.250URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0308.250UR |
Description | FUSE BRD MNT 250MA 24VAC/30VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250mA 24 VAC 30 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, Ex, IEC, IECEx |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) 250mA | Size / Dimension 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) |
Voltage Rating - AC 24 VAC | Melting I²t 0.003 |
Voltage Rating - DC 30 VDC | DC Cold Resistance 2.29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 zł | 19,96 zł |
| 5 | 16,55400 zł | 82,77 zł |
| 10 | 15,27500 zł | 152,75 zł |
| 50 | 12,67120 zł | 633,56 zł |
| 100 | 11,68630 zł | 1 168,63 zł |
| 250 | 10,49548 zł | 2 623,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,28928 zł | 4 144,64 zł |
| 1 000 | 7,75074 zł | 7 750,74 zł |
| Unit Price without VAT: | 19,96000 zł |
|---|---|
| Unit Price with VAT: | 24,55080 zł |


