Similar

LTPL-C08EZS27 | |
|---|---|
DigiKey Part Number | LTPL-C08EZS27-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-C08EZS27 |
Description | LED C08 WARM WHITE 2700K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting C08 White, Warm 2700K 12V 350mA 130° 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 460lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 720mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.156" (3.96mm) | |
Thermal Resistance of Package | 3.3°C/W | |
Base Product Number |

