Image for LTPL-C08DZS27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-C08DZS27

DigiKey Part Number
LTPL-C08DZS27-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTPL-C08DZS27
Description
LED C08 WARM WHITE 2700K 8SMD
Customer Reference
Detailed Description
LED Lighting C08 White, Warm 2700K 100V 40mA 130° 8-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
360lm (Typ)
Current - Test
40mA
Voltage - Forward (Vf) (Typ)
100V
Lumens/Watt @ Current - Test
90 lm/W
CRI (Color Rendering Index)
80
Current - Max
60mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.156" (3.96mm)
Thermal Resistance of Package
4.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.