
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Multiple Top | |
Lens Size | 70mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 14° ~ 37° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Philips, Samsung, Sharp, Tridonic | |
Material | Polycarbonate | |
Mounting Type | Screw |









