LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 18 Array White, Cool Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50E4001-B-74-SE

DigiKey Part Number
976-1561-ND
Manufacturer
Manufacturer Product Number
BXRC-50E4001-B-74-SE
Description
LED COB VERO SE 18 WHT RND 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Cool Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
34.1V
Series
Lumens/Watt @ Current - Test
150 lm/W
Packaging
Tray
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
36.20mm Dia
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
18.40mm Dia
Luminous Flux @ Current/Temperature
4605lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
127,40000 zł27,40 zł
5026,40960 zł1 320,48 zł
10025,62930 zł2 562,93 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,40000 zł
Unit Price with VAT:33,70200 zł