C1608X5R0J475K080AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 661 780
Unit Price: 0,86000 zł
Datasheet

Upgrade


TDK
In Stock: 431 884
Unit Price: 0,86000 zł
Datasheet

Upgrade


TDK
In Stock: 225 617
Unit Price: 1,04000 zł
Datasheet

Similar


TDK
In Stock: 6 636
Unit Price: 0,83000 zł
Datasheet

Similar


TDK
In Stock: 82 164
Unit Price: 0,79000 zł
Datasheet

Similar


TDK
In Stock: 29 637
Unit Price: 0,90000 zł
Datasheet

Similar


TDK
In Stock: 47 768
Unit Price: 1,04000 zł
Datasheet

Similar


TDK
In Stock: 186 052
Unit Price: 0,83000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,47000 zł
Datasheet

Direct


KEMET
In Stock: 379 818
Unit Price: 1,80000 zł
Datasheet

Direct


YAGEO
In Stock: 115 073
Unit Price: 0,75000 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 599 456
Unit Price: 0,36000 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02535 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02157 zł
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X5R0J475K080AB

DigiKey Part Number
445-5178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X5R0J475K080AB
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J475K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes