Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD828ZTR-BLU-5F | |
|---|---|
DigiKey Part Number | 5073-TRD828ZTR-BLU-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD828ZTR-BLU-5F |
Description | C8 CA, F/FTP 28AWG, SHORT CONN. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,67000 zł | 126,67 zł |
| Unit Price without VAT: | 126,67000 zł |
|---|---|
| Unit Price with VAT: | 155,80410 zł |







