
N272-F05-BL | |
|---|---|
DigiKey Part Number | 95-N272-F05-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272-F05-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLU-5F | L-com | 0 | 5073-TRD824-BLU-5F-ND | 163,74000 zł | Parametric Equivalent |
| TRD824Z-BLU-5F | L-com | 0 | 5073-TRD824Z-BLU-5F-ND | 168,52000 zł | Parametric Equivalent |
| TRD828TR-BLU-5F | L-com | 0 | 5073-TRD828TR-BLU-5F-ND | 92,39000 zł | Parametric Equivalent |
| TRD828ZTR-BLU-5F | L-com | 0 | 5073-TRD828ZTR-BLU-5F-ND | 123,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,89000 zł | 64,89 zł |
| 10 | 55,14000 zł | 551,40 zł |
| 25 | 51,68760 zł | 1 292,19 zł |
| 50 | 49,22060 zł | 2 461,03 zł |
| 100 | 46,87210 zł | 4 687,21 zł |
| 250 | 43,94020 zł | 10 985,05 zł |
| 500 | 41,84532 zł | 20 922,66 zł |
| Unit Price without VAT: | 64,89000 zł |
|---|---|
| Unit Price with VAT: | 79,81470 zł |

