Upgrade
Similar
Similar
Similar

TPME158K002R0018 | |
|---|---|
DigiKey Part Number | 478-3622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME158K002R0018 |
Description | CAP TANT 1500UF 10% 2.5V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME158K004R0018 | KYOCERA AVX | 0 | 478-3627-2-ND | 23,22530 zł | Upgrade |
| TAJD158K002RNJ | KYOCERA AVX | 0 | TAJD158K002RNJ-ND | 8,23838 zł | Similar |
| TPME158K002R0012 | KYOCERA AVX | 698 | 478-TPME158K002R0012CT-ND | 27,43000 zł | Similar |
| TPME158K002R0015 | KYOCERA AVX | 635 | 478-3293-1-ND | 27,43000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,06403 zł | 8 825,61 zł |
| Unit Price without VAT: | 22,06403 zł |
|---|---|
| Unit Price with VAT: | 27,13876 zł |



