TAJD158K002RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 698
Unit Price: 27,43000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 635
Unit Price: 27,43000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 22,06403 zł
Datasheet
1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD158K002RNJ

DigiKey Part Number
TAJD158K002RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD158K002RNJ
Description
CAP TANT 1500UF 10% 2.5V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD158K002RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME158K002R0012KYOCERA AVX698478-TPME158K002R0012CT-ND27,43000 złSimilar
TPME158K002R0015KYOCERA AVX635478-3293-1-ND27,43000 złSimilar
TPME158K002R0018KYOCERA AVX0478-3622-2-ND22,06403 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,23838 zł4 119,19 zł
Manufacturers Standard Package
Unit Price without VAT:8,23838 zł
Unit Price with VAT:10,13321 zł