Upgrade
Similar
Similar
Similar

TPMD108K002R0025 | |
|---|---|
DigiKey Part Number | 478-4635-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPMD108K002R0025 |
Description | CAP TANT 1000UF 10% 2.5V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD108K004R0025 | KYOCERA AVX | 0 | 478-4951-1-ND | 25,60000 zł | Upgrade |
| TAJE108K002RNJ | KYOCERA AVX | 0 | TAJE108K002RNJ-ND | 8,76973 zł | Similar |
| T495X108K2R5ATE030 | KEMET | 0 | 399-5227-1-ND | 30,67000 zł | Similar |
| T495X108K2R5ATE040 | KEMET | 35 | 399-4796-1-ND | 27,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,39520 zł | 8 697,60 zł |
| Unit Price without VAT: | 17,39520 zł |
|---|---|
| Unit Price with VAT: | 21,39610 zł |




