T495X108K2R5ATE030 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 15
Unit Price: 27,07000 zł
Datasheet

Similar


KEMET
In Stock: 35
Unit Price: 27,00000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 8,76973 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 17,39520 zł
Datasheet
1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X108K2R5ATE030

DigiKey Part Number
399-5227-2-ND - Tape & Reel (TR)
399-5227-1-ND - Cut Tape (CT)
399-5227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X108K2R5ATE030
Description
CAP TANT 1000UF 10% 2.5V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X108K2R5ATE030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
30mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X108K004ATE030KEMET15399-5224-1-ND27,07000 złUpgrade
T495X108K2R5ATE040KEMET35399-4796-1-ND27,00000 złSimilar
TAJE108K002RNJKYOCERA AVX0TAJE108K002RNJ-ND8,76973 złSimilar
TPMD108K002R0025KYOCERA AVX0478-4635-2-ND17,39520 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,67000 zł30,67 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,00886 zł8 004,43 zł
Manufacturers Standard Package
Unit Price without VAT:30,67000 zł
Unit Price with VAT:37,72410 zł