Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TBJE156K050LBSB0H24 | |
|---|---|
DigiKey Part Number | 478-7277-ND |
Manufacturer | |
Manufacturer Product Number | TBJE156K050LBSB0H24 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings COTS |
Voltage - Rated 50 V | Features High Reliability |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBJE156K050LBSB0024 | KYOCERA AVX | 0 | 478-5447-ND | 54,24480 zł | Parametric Equivalent |
| T495X156K050AH4358 | KEMET | 0 | 399-T495X156K050AH4358TR-ND | 29,25834 zł | Parametric Equivalent |
| T495X156K050AT4153 | KEMET | 0 | 399-T495X156K050AT4153TR-ND | 11,67018 zł | Parametric Equivalent |
| T495X156K050AT6424 | KEMET | 0 | 399-T495X156K050AT6424TR-ND | 67,46618 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,24480 zł | 5 424,48 zł |
| Unit Price without VAT: | 54,24480 zł |
|---|---|
| Unit Price with VAT: | 66,72110 zł |



