Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY157M010RNJ | |
|---|---|
DigiKey Part Number | 478-3972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY157M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY157K010RNJ | KYOCERA AVX | 0 | TAJY157K010RNJ-ND | 2,48732 zł | Upgrade |
| TAJD157M010RNJ | KYOCERA AVX | 3 886 | 478-11062-1-ND | 4,74000 zł | Similar |
| TAJD157M010SNJ | KYOCERA AVX | 0 | TAJD157M010SNJ-ND | 2,10079 zł | Similar |
| TAJE157M010RNJ | KYOCERA AVX | 483 | 478-3949-1-ND | 8,29000 zł | Similar |
| TAJX157M010RNJ | KYOCERA AVX | 1 030 | 478-TAJX157M010RNJCT-ND | 9,41000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,14446 zł | 4 288,92 zł |
| Unit Price without VAT: | 2,14446 zł |
|---|---|
| Unit Price with VAT: | 2,63769 zł |








