Upgrade
Similar
Similar
Similar

TAJD158M002RNJ | |
|---|---|
DigiKey Part Number | TAJD158M002RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD158M002RNJ |
Description | CAP TANT 1500UF 20% 2.5V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD158M002RNJ Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD158K002RNJ | KYOCERA AVX | 0 | TAJD158K002RNJ-ND | 8,23838 zł | Upgrade |
| TPME158M002R0012 | KYOCERA AVX | 0 | TPME158M002R0012-ND | 23,22530 zł | Similar |
| TPME158M002R0015 | KYOCERA AVX | 0 | TPME158M002R0015-ND | 23,22530 zł | Similar |
| TPME158M002R0018 | KYOCERA AVX | 0 | 478-3623-2-ND | 22,06403 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,14010 zł | 3 570,05 zł |
| Unit Price without VAT: | 7,14010 zł |
|---|---|
| Unit Price with VAT: | 8,78232 zł |



