Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

SR325E105ZAATR1 | |
|---|---|
DigiKey Part Number | SR325E105ZAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR325E105ZAATR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.390" (9.91mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,42345 zł | 2 846,90 zł |
| Unit Price without VAT: | 1,42345 zł |
|---|---|
| Unit Price with VAT: | 1,75084 zł |




