Upgrade
Similar

SR205C333JAR | |
|---|---|
DigiKey Part Number | SR205C333JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR205C333JAR |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C333JAA | KYOCERA AVX | 0 | SR201C333JAA-ND | 0,82843 zł | Upgrade |
| SR215C333JAA | KYOCERA AVX | 0 | SR215C333JAA-ND | 0,77551 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80549 zł | 805,49 zł |
| Unit Price without VAT: | 0,80549 zł |
|---|---|
| Unit Price with VAT: | 0,99075 zł |



