Upgrade

MA305A222KAA-BULK | |
|---|---|
DigiKey Part Number | MA305A222KAA-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MA305A222KAA-BULK |
Description | CAP CER 2200PF 50V NP0 AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.130" Dia x 0.240" L (3.30mm x 6.09mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA305A222JAA-BULK | KYOCERA AVX | 0 | MA305A222JAA-BULK-ND | 69,29400 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 81,16840 zł | 16 233,68 zł |
| Unit Price without VAT: | 81,16840 zł |
|---|---|
| Unit Price with VAT: | 99,83713 zł |


