MA305A222JAA-BULK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,56809 zł
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA305A222JAA-BULK

DigiKey Part Number
MA305A222JAA-BULK-ND
Manufacturer
Manufacturer Product Number
MA305A222JAA-BULK
Description
CAP CER 2200PF 50V NP0 AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.130" Dia x 0.240" L (3.30mm x 6.09mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA205A222JAAKYOCERA AVX0SA205A222JAA-ND0,56809 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
20069,29400 zł13 858,80 zł
Unit Price without VAT:69,29400 zł
Unit Price with VAT:85,23162 zł