Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR71H223MM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H223MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H223MM |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H223MM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C223KA12A | KYOCERA AVX | 0 | 06035C223KA12A-ND | 1,69734 zł | Upgrade |
| KGM15AR71H223JT | KYOCERA AVX | 12 464 | 478-KGM15AR71H223JTCT-ND | 0,97000 zł | Upgrade |
| KGM15AR71H223KM | KYOCERA AVX | 49 935 | 478-KGM15AR71H223KMCT-ND | 0,36000 zł | Upgrade |
| KGM15AR71H223KT | KYOCERA AVX | 53 819 | 478-KGM15AR71H223KTCT-ND | 0,36000 zł | Upgrade |
| C0603C223M5RACTU | KEMET | 50 840 | 399-C0603C223M5RACTUCT-ND | 1,01000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,16217 zł | 2 432,55 zł |
| Unit Price without VAT: | 0,16217 zł |
|---|---|
| Unit Price with VAT: | 0,19947 zł |








