Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603J0500223KXR | |
|---|---|
DigiKey Part Number | 0603J0500223KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500223KXR |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500223KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500223KDT | Knowles Syfer | 0 | 0603J0500223KDT-ND | 0,97235 zł | Parametric Equivalent |
| 0603J0500223KXT | Knowles Syfer | 4 000 | 1608-0603J0500223KXTCT-ND | 2,26000 zł | Parametric Equivalent |
| 0603Y0500223KDT | Knowles Syfer | 0 | 0603Y0500223KDT-ND | 0,97030 zł | Parametric Equivalent |
| 0603Y0500223KET | Knowles Syfer | 7 990 | 1608-0603Y0500223KETCT-ND | 3,09000 zł | Parametric Equivalent |
| 0603Y0500223KXT | Knowles Syfer | 0 | 0603Y0500223KXT-ND | 0,64666 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,59167 zł | 9 466,72 zł |
| Unit Price without VAT: | 0,59167 zł |
|---|---|
| Unit Price with VAT: | 0,72775 zł |



