10000 pF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR70J103MT

DigiKey Part Number
478-KGM15AR70J103MTTR-ND - Tape & Reel (TR)
478-KGM15AR70J103MTCT-ND - Cut Tape (CT)
478-KGM15AR70J103MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR70J103MT
Description
CAP CER 10000PF 6.3V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR70J103MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (89)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR70J103KTKYOCERA AVX4 174478-KGM15AR70J103KTCT-ND0,36000 złUpgrade
KGM15AR71A103JTKYOCERA AVX1 778478-KGM15AR71A103JTCT-ND0,86000 złUpgrade
KGM15AR71A103KMKYOCERA AVX14 365478-KGM15AR71A103KMCT-ND0,68000 złUpgrade
KGM15AR71A103KTKYOCERA AVX10 225478-KGM15AR71A103KTCT-ND0,68000 złUpgrade
KGM15AR71A103MTKYOCERA AVX2 655478-KGM15AR71A103MTCT-ND0,68000 złUpgrade
In-Stock: 3 726
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,38100 zł3,81 zł
500,26860 zł13,43 zł
1000,23520 zł23,52 zł
5000,17846 zł89,23 zł
1 0000,16101 zł161,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13487 zł539,48 zł
8 0000,12517 zł1 001,36 zł
12 0000,12032 zł1 443,84 zł
20 0000,11494 zł2 298,80 zł
28 0000,11180 zł3 130,40 zł
40 0000,10878 zł4 351,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł