10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A103KM

DigiKey Part Number
478-KGM15AR71A103KMTR-ND - Tape & Reel (TR)
478-KGM15AR71A103KMCT-ND - Cut Tape (CT)
478-KGM15AR71A103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A103KM
Description
CAP CER 10000PF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A103KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71A103JTKYOCERA AVX1 778478-KGM15AR71A103JTCT-ND0,86000 złUpgrade
KGM15AR71C103JTKYOCERA AVX24 139478-KGM15AR71C103JTCT-ND0,47000 złUpgrade
KGM15AR71C103KMKYOCERA AVX16 646478-KGM15AR71C103KMCT-ND0,47000 złUpgrade
KGM15AR71E103JMKYOCERA AVX24 684478-KGM15AR71E103JMCT-ND0,57000 złUpgrade
KGM15AR71E103JTKYOCERA AVX22 947478-KGM15AR71E103JTCT-ND0,36000 złUpgrade
In-Stock: 14 365
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,39500 zł3,95 zł
500,28000 zł14,00 zł
1000,24530 zł24,53 zł
5000,18636 zł93,18 zł
1 0000,16830 zł168,30 zł
2 5000,14928 zł373,20 zł
5 0000,13781 zł689,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12366 zł1 854,90 zł
30 0000,11675 zł3 502,50 zł
45 0000,11328 zł5 097,60 zł
75 0000,10944 zł8 208,00 zł
105 0000,10719 zł11 254,95 zł
150 0000,10503 zł15 754,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł