Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15ACG1H2R7DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H2R7DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H2R7DT |
Description | CAP CER 2.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H2R7DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H2R7BT | KYOCERA AVX | 18 169 | 478-KGM15ACG1H2R7BTCT-ND | 1,97000 zł | Upgrade |
| KGM15ACG2A2R7BT | KYOCERA AVX | 500 | 478-KGM15ACG2A2R7BTCT-ND | 2,01000 zł | Upgrade |
| KGM15ACG2A2R7CT | KYOCERA AVX | 46 604 | 478-KGM15ACG2A2R7CT-ND | 0,61000 zł | Upgrade |
| KGM15ACG2A2R7DT | KYOCERA AVX | 0 | 478-KGM15ACG2A2R7DTTR-ND | 0,15276 zł | Upgrade |
| 0603J0502P70DCT | Knowles Syfer | 0 | 0603J0502P70DCT-ND | 0,64666 zł | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,14263 zł | 1 141,04 zł |
| Unit Price without VAT: | 0,14263 zł |
|---|---|
| Unit Price with VAT: | 0,17543 zł |





