06033A4R0BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,55506 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,63795 zł
Datasheet
4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A4R0BAT2A

DigiKey Part Number
06033A4R0BAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A4R0BAT2A
Description
CAP CER 4PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A4R0BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A4R0BAT2AKYOCERA AVX006031A4R0BAT2A-ND0,55506 złUpgrade
06035A4R0BAT2AKYOCERA AVX006035A4R0BAT2A-ND0,63795 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63795 zł2 551,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,63795 zł
Unit Price with VAT:0,78468 zł