1808AC102MAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,28293 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,59816 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 720
Unit Price: 3,67000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,50056 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 165
Unit Price: 1,98000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 737
Unit Price: 4,44000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 91
Unit Price: 2,24000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 490
Unit Price: 2,31000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,59816 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 165
Unit Price: 3,67000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 263
Unit Price: 3,67000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,84867 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,97000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,28293 zł
Datasheet
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC102MAT3A

DigiKey Part Number
1808AC102MAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808AC102MAT3A
Description
CAP CER 1000PF 1KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AC102MAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,49023 zł14 902,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,49023 zł
Unit Price with VAT:1,83298 zł