Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade

1808AC102KA13A | |
|---|---|
DigiKey Part Number | 1808AC102KA13A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808AC102KA13A |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AC102KA13A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808GC102KA13A | KYOCERA AVX | 0 | 1808GC102KA13A-ND | 1,46882 zł | Direct |
| 1808GC102KAT1A | KYOCERA AVX | 0 | 478-2974-1-ND | 1,94000 zł | Upgrade |
| 1808HC102KA13A | KYOCERA AVX | 0 | 1808HC102KA13A-ND | 1,56435 zł | Upgrade |
| 1808HC102KAT1A | KYOCERA AVX | 2 015 | 478-2981-1-ND | 3,59000 zł | Upgrade |
| 1808HC102KATBE | KYOCERA AVX | 0 | 1808HC102KATBE-ND | 1,80957 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56435 zł | 6 257,40 zł |
| Unit Price without VAT: | 1,56435 zł |
|---|---|
| Unit Price with VAT: | 1,92415 zł |






