1206PC563KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,51516 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35106 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,53952 zł
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,13902 zł
Datasheet

Direct


KEMET
In Stock: 918
Unit Price: 2,30000 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,36560 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,04892 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6 000
Unit Price: 2,33000 zł
Datasheet
0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206PC563KAT1A

DigiKey Part Number
478-5559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206PC563KAT1A
Description
CAP CER 0.056UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206PC563KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51516 zł2 060,64 zł
Unit Price without VAT:0,51516 zł
Unit Price with VAT:0,63365 zł