
06035C104MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H104MTTR-ND - Tape & Reel (TR) 478-KGF15AR71H104MTCT-ND - Cut Tape (CT) 478-KGF15AR71H104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C104MAZ2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C104MAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR71H104MT | KYOCERA AVX | 2 843 | 478-KAM15AR71H104MTCT-ND | 1,44000 zł | Parametric Equivalent |
| 0603B104M500CT | Walsin Technology Corporation | 484 023 | 1292-1397-1-ND | 0,36000 zł | Direct |
| CC0603MRX7R9BB104 | YAGEO | 73 747 | 311-4110-1-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,09900 zł | 10,99 zł |
| 50 | 0,82220 zł | 41,11 zł |
| 100 | 0,73720 zł | 73,72 zł |
| 500 | 0,59334 zł | 296,67 zł |
| 1 000 | 0,54896 zł | 548,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50374 zł | 2 014,96 zł |
| 8 000 | 0,47823 zł | 3 825,84 zł |
| 12 000 | 0,46545 zł | 5 585,40 zł |
| 20 000 | 0,45129 zł | 9 025,80 zł |
| 28 000 | 0,44301 zł | 12 404,28 zł |
| 40 000 | 0,43505 zł | 17 402,00 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

