Upgrade
Upgrade
Parametric Equivalent

06031U9R1BAT4A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A9R1BMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031U9R1BAT4A |
Description | CAP CER 9.1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U9R1BAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ15ACG2D9R1BM | KYOCERA AVX | 0 | 478-KGQ15ACG2D9R1BMTR-ND | 0,20348 zł | Upgrade |
| KGQ15ACG2D9R1BT | KYOCERA AVX | 4 729 | 478-KGQ15ACG2D9R1BTCT-ND | 1,90000 zł | Upgrade |
| 06031U9R1BAT2A | KYOCERA AVX | 0 | 478-KGQ15ACG2A9R1BTTR-ND | 0,53335 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,19826 zł | 2 973,90 zł |
| Unit Price without VAT: | 0,19826 zł |
|---|---|
| Unit Price with VAT: | 0,24386 zł |


