
KGQ15ACG2D9R1BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D9R1BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D9R1BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D9R1BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D9R1BT |
Description | CAP CER 9.1PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D9R1BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16700 zł | 11,67 zł |
| 50 | 0,87400 zł | 43,70 zł |
| 100 | 0,78460 zł | 78,46 zł |
| 500 | 0,63370 zł | 316,85 zł |
| 1 000 | 0,58706 zł | 587,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51710 zł | 2 068,40 zł |
| 8 000 | 0,49111 zł | 3 928,88 zł |
| 12 000 | 0,47810 zł | 5 737,20 zł |
| 20 000 | 0,46367 zł | 9 273,40 zł |
| 28 000 | 0,45523 zł | 12 746,44 zł |
| 40 000 | 0,44711 zł | 17 884,40 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

