Upgrade
Parametric Equivalent

04026D184KAT2A | |
|---|---|
DigiKey Part Number | 478-1131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04026D184KAT2A |
Description | CAP CER 0.18UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D184KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61A184KE19D | Murata Electronics | 26 025 | 490-6301-1-ND | 0,54000 zł | Upgrade |
| CC0402KRX5R5BB184 | YAGEO | 20 868 | 13-CC0402KRX5R5BB184CT-ND | 0,43000 zł | Parametric Equivalent |



